Visual 9.14 mm Diameter LED Holder for use with 5 mm (T-1 3/4) LED

Subtotal (1 bag of 1000 units)*

€164.00

(exc. VAT)

€202.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 09 November 2026
  • Plus 10,000 unit(s) shipping from 17 December 2026
  • Plus 4,000 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +€0.164€164.00

*price indicative

RS Stock No.:
169-9909
Mfr. Part No.:
SPC 125
Manufacturer:
Visual
Find similar products by selecting one or more attributes.
Select all

Brand

Visual

Diameter

9.14mm

Product Type

LED Holder

Number of LEDs

1

For Use With

5 mm (T-1 3/4) LED

Number of Legs

2

Standards/Approvals

No

Mount Type

Panel

Series

SPC 125

COO (Country of Origin):
US

Visual SPC 125 Series Lense Mounts


The SPC 125 LED spacer, from Visual, is designed for 5mm (T-1 3/4) through-hole LEDs. It is a low profile LED bezel, made from polycarbonate and featuring a convenient design shape for an easy and secure mount. The SPC 125 is a spacer designed for the CLB 300 and CLR 301 low profile lense mounts.

LED Mounting Hardware, Visual


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy