Keystone 5 mm Diameter LED Holder for use with 5 mm (T-1 3/4) LED

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 bag of 100 units)*

€20.80

(exc. VAT)

€25.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 400€0.208€20.80-
500 - 1900€0.202€20.202%
2000 +€0.197€19.705%

*price indicative

RS Stock No.:
171-1975
Mfr. Part No.:
8321
Manufacturer:
Keystone
Find similar products by selecting one or more attributes.
Select all

Brand

Keystone

Product Type

LED Holder

Diameter

5mm

Number of LEDs

1

For Use With

5 mm (T-1 3/4) LED

Number of Legs

2

Standards/Approvals

No

Mount Type

Surface

Keystone LED Spacer Mounts - Bi-Lead


This family of PCB LED spacer mounts, from Keystone Electronics, are designed to fit T-1 (3mm) and T-1¾ (5mm) LEDs. They are self aligning space mounts for bi-lead LEDs. A barrier within the LED spacer mount guides the leads through it to ensure that no crimping or shorting occurs. It also provides positive self-alignment on .100 centers.

Available in a range of different length options, the bi-lead LED spacer mounts are moulded from a nylon material.

Designed to allow LEDs to be mounted at different heights above the PCB and to minimise mechanical movement, the spacers also have a maximum continuous operating temperature rating of 50°C (3mm types) and 65°C (5mm types)

LED Mounting Hardware, Keystone Electronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy