Keystone 5 mm Diameter LED Holder for use with 5 mm (T-1 3/4) LED
- RS Stock No.:
- 171-1997
- Mfr. Part No.:
- 8328
- Manufacturer:
- Keystone
Image representative of range
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€20.80
(exc. VAT)
€25.60
(inc. VAT)
In Stock
- Plus 100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 400 | €0.208 | €20.80 | - |
| 500 - 1900 | €0.202 | €20.20 | 2% |
| 2000 + | €0.197 | €19.70 | 5% |
*price indicative
- RS Stock No.:
- 171-1997
- Mfr. Part No.:
- 8328
- Manufacturer:
- Keystone
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keystone | |
| Diameter | 5mm | |
| Product Type | LED Holder | |
| Number of LEDs | 1 | |
| For Use With | 5 mm (T-1 3/4) LED | |
| Number of Legs | 2 | |
| Standards/Approvals | No | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand Keystone | ||
Diameter 5mm | ||
Product Type LED Holder | ||
Number of LEDs 1 | ||
For Use With 5 mm (T-1 3/4) LED | ||
Number of Legs 2 | ||
Standards/Approvals No | ||
Mount Type Surface | ||
Keystone LED Spacer Mounts - Bi-Lead
This family of PCB LED spacer mounts, from Keystone Electronics, are designed to fit T-1 (3mm) and T-1¾ (5mm) LEDs. They are self aligning space mounts for bi-lead LEDs. A barrier within the LED spacer mount guides the leads through it to ensure that no crimping or shorting occurs. It also provides positive self-alignment on .100 centers.
Available in a range of different length options, the bi-lead LED spacer mounts are moulded from a nylon material.
Designed to allow LEDs to be mounted at different heights above the PCB and to minimise mechanical movement, the spacers also have a maximum continuous operating temperature rating of 50°C (3mm types) and 65°C (5mm types)
LED Mounting Hardware, Keystone Electronics
Related links
- Keystone 5 mm Diameter LED Holder LED Holder for use with 5 mm (T-1 3/4) LED
- Keystone 5 mm Diameter LED Holder for use with 5 mm (T-1 3/4) LED
- Keystone 6.5 mm Diameter LED Holder for use with 3 mm (T-1) LED, 5 mm (T-1 3/4) LED
- Keystone 9.53 mm Diameter LED Holder for use with 5 mm (T-1 3/4) LED
- Keystone 6.5 mm Diameter LED Holder for use with 5 mm (T-1 3/4) LED, 3 mm (T-1) LED
- Visual 9.14 mm Diameter LED Holder for use with 5 mm (T-1 3/4) LED
- Essentra 3.6 mm Diameter LED Holder for use with 3 mm (T-1) LED, 5 mm (T-1 3/4) LED
- Essentra 6 mm Diameter LED Holder for use with 3 mm (T-1) LED, 5 mm (T-1 3/4) LED
