Keystone 5 mm Diameter LED Holder LED Holder for use with 5 mm (T-1 3/4) LED

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

€22.40

(exc. VAT)

€27.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 400€0.224€22.40
500 - 1900€0.219€21.90
2000 +€0.213€21.30

*price indicative

RS Stock No.:
171-2041
Mfr. Part No.:
8338
Manufacturer:
Keystone
Find similar products by selecting one or more attributes.
Select all

Brand

Keystone

Product Type

LED Holder

Sub Type

LED Holder

Diameter

5mm

Number of LEDs

1

For Use With

5 mm (T-1 3/4) LED

Number of Legs

2

Standards/Approvals

No

Keystone LED Spacer Mounts - Bi-Lead


This family of PCB LED spacer mounts, from Keystone Electronics, are designed to fit T-1 (3mm) and T-1¾ (5mm) LEDs. They are self aligning space mounts for bi-lead LEDs. A barrier within the LED spacer mount guides the leads through it to ensure that no crimping or shorting occurs. It also provides positive self-alignment on .100 centers.

Available in a range of different length options, the bi-lead LED spacer mounts are moulded from a nylon material.

Designed to allow LEDs to be mounted at different heights above the PCB and to minimise mechanical movement, the spacers also have a maximum continuous operating temperature rating of 50°C (3mm types) and 65°C (5mm types)

LED Mounting Hardware, Keystone Electronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy