Ledil 44 mm Diameter LED Holder LED Array Mount for use with COB E Style
- RS Stock No.:
- 174-1249
- Mfr. Part No.:
- F14988_HEKLA-SOCKET-E
- Manufacturer:
- Ledil
Get a bulk buy discount
Add 25 more to save €2.15
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.99
(exc. VAT)
€7.37
(inc. VAT)
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €1.198 | €5.99 | - |
| 25 - 45 | €1.112 | €5.56 | €2.15 |
| 50 - 120 | €1.018 | €5.09 | €9.00 |
| 125 - 245 | €0.938 | €4.69 | €32.50 |
| 250 + | €0.898 | €4.49 | €75.00 |
*price indicative
- RS Stock No.:
- 174-1249
- Mfr. Part No.:
- F14988_HEKLA-SOCKET-E
- Manufacturer:
- Ledil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Diameter | 44mm | |
| Sub Type | LED Holder | |
| Product Type | LED Array Mount | |
| Number of LEDs | 1 | |
| For Use With | COB E Style | |
| Number of Legs | 4 | |
| Voltage | 50V | |
| Standards/Approvals | No | |
| Mount Type | Screw | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Diameter 44mm | ||
Sub Type LED Holder | ||
Product Type LED Array Mount | ||
Number of LEDs 1 | ||
For Use With COB E Style | ||
Number of Legs 4 | ||
Voltage 50V | ||
Standards/Approvals No | ||
Mount Type Screw | ||
- COO (Country of Origin):
- FI
The Ledil F14988_HEKLA-SOCKET-E, LED Socket for COB E Style has screw mounting type.
Voltage Rating 50V
Related links
- Ledil 44 mm Diameter LED Holder LED Array Mount for use with COB C Style
- Ledil 44 mm Diameter LED Holder LED Array Mount for use with COB I Style
- Ledil 44 mm Diameter LED Holder LED Array Mount for use with COB D Style
- Ledil 44 mm Diameter LED Holder LED Array Mount for use with COB J Style
- Ledil 44 mm Diameter LED Holder LED Array Mount for use with COB G Style
- Ledil 44 mm Diameter LED Holder LED Array Mount for use with COB H Style
- Ledil 44 mm Diameter LED Holder LED Array Mount for use with COB A Style
- Ledil 44 mm Diameter LED Holder LED Array Mount for use with J Style
