Bivar 4.6 mm Diameter LED Holder for use with 5 mm LED, 3 mm LED
- RS Stock No.:
- 174-9676
- Mfr. Part No.:
- 460-060
- Manufacturer:
- Bivar
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-9676
- Mfr. Part No.:
- 460-060
- Manufacturer:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Diameter | 4.6mm | |
| Product Type | LED Holder | |
| Number of LEDs | 1 | |
| For Use With | 5 mm LED, 3 mm LED | |
| Number of Legs | 4 | |
| Standards/Approvals | No | |
| Series | 460 | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Diameter 4.6mm | ||
Product Type LED Holder | ||
Number of LEDs 1 | ||
For Use With 5 mm LED, 3 mm LED | ||
Number of Legs 4 | ||
Standards/Approvals No | ||
Series 460 | ||
- COO (Country of Origin):
- CN
LED Mount, Vertical, 0.060in., 3mm or 5mm LED, 2 Lead, Square, Molded Nylon, White
Material: White Nylon
Compatible with 3mm or 5mm LEDs
Body Thickness: 0.040"(1.0mm)
Feet Facilitate Cleaning and Inspection
Related links
- Bivar 5.1 mm Diameter LED Holder LED Holder for use with 5 mm LED, 3 mm LED
- Bivar 5.1 mm Diameter LED Holder LED Holder for use with 3 mm LED, 5 mm LED
- Essentra 6 mm Diameter LED Holder for use with 5 mm (T-1 3/4) LED, 3 mm (T-1) LED
- Bivar 5.1mm Diameter LED Spacer for use with 3 mm LED, 5 mm LED
- Bivar 5.7 mm Diameter LED Holder LED Holder for use with 3 mm (T-1) LED
- Bivar 5.3 mm Diameter LED Holder LED Holder for use with 3 mm (T-1) LED
- Keystone 6.5 mm Diameter LED Holder for use with 5 mm (T-1 3/4) LED, 3 mm (T-1) LED
- Essentra 6 mm Diameter LED Holder for use with 3 mm (T-1) LED, 5 mm (T-1 3/4) LED
