Keystone 6.5 mm Diameter LED Holder for use with 3 mm (T-1) LED, 5 mm (T-1 3/4) LED

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 pack of 100 units)*

€19.70

(exc. VAT)

€24.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 400€0.197€19.70-
500 - 1900€0.192€19.202%
2000 +€0.187€18.705%

*price indicative

RS Stock No.:
221-2615
Mfr. Part No.:
8906
Manufacturer:
Keystone
Find similar products by selecting one or more attributes.
Select all

Brand

Keystone

Diameter

6.5mm

Product Type

LED Holder

Number of LEDs

1

For Use With

3 mm (T-1) LED, 5 mm (T-1 3/4) LED

Number of Legs

2

Standards/Approvals

No

Mount Type

Surface

Keystone LED Spacer Mounts - Tri-Lead


This family of LED spacer mounts, from Keystone Electronics, are for PCB mounting of tri-lead T-1 (3mm) and T-1¾ (5mm) LEDs. Their design seperates the leads and retains tri-lead components. The spacer mounts provide height control whilst protecting the leads. It also helps to keep the LED leads stable.

These LED spacer mounts are also suitable for use with mounting lamps, resistors, transistors, diodes and capacitors etc.

LED Mounting Hardware, Keystone Electronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy