Mentor 9.5mm Diameter LED Holder
- RS Stock No.:
- 288-4094
- Distrelec Article No.:
- 110-55-382
- Mfr. Part No.:
- 2664.1001
- Manufacturer:
- Mentor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-4094
- Distrelec Article No.:
- 110-55-382
- Mfr. Part No.:
- 2664.1001
- Manufacturer:
- Mentor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mentor | |
| Diameter | 9.5mm | |
| LED Holder Type | LED Holder | |
| Number of Legs | 2 | |
| Select all | ||
|---|---|---|
Brand Mentor | ||
Diameter 9.5mm | ||
LED Holder Type LED Holder | ||
Number of Legs 2 | ||
- COO (Country of Origin):
- DE
The LED-Anzeigesysteme LED Display Systems is a product that has been developed and supplied by MENTOR, a renowned developer and supplier of components for industrial electronics. With decades of experience, the components in this range have benefited from MENTOR's expertise and innovation.
Developed and supplied by MENTOR, a trusted brand in industrial electronics
Decades of expertise and innovation invested in the development of these components
Capable of fulfilling standard solutions and meeting customer-specific requirements
Designed for scenarios where attention needs to be drawn to functions or operating status
Highly versatile and adaptable to various applications
Decades of expertise and innovation invested in the development of these components
Capable of fulfilling standard solutions and meeting customer-specific requirements
Designed for scenarios where attention needs to be drawn to functions or operating status
Highly versatile and adaptable to various applications
Related links
- Mentor 5mm Diameter LED Holder
- Kingbright 9.5mm Diameter LED Holder for use with Through-Hole LED
- Arcolectric (Bulgin) Ltd 9.5mm Diameter LED Holder for use with 5mm LED
- JKL Components 9.5mm Diameter LED Holder for use with 5 mm (T-1 3/4) Wedge Based LED
- Keystone 8mm Diameter LED Holder for use with 5 mm (T-1 3/4) LED
- Bivar 7.6mm Diameter LED Holder for use with 5 mm (T-1 3/4) LED Holder
- Bivar 7.6mm Diameter LED Holder for use with 5 mm (T-1 3/4) Flanged LED Holder
- Bivar 9.4mm Diameter LED Holder for use with Rectangular LED