- RS Stock No.:
- 612-9911
- Mfr. Part No.:
- 3SB2908-2AA
- Manufacturer:
- Siemens
12 Within 2 working day(s) (EU stock)
22 Within 2 working day(s) (EU stock)
Added
Price Each
€2.63
(exc. VAT)
€3.23
(inc. VAT)
Units | Per unit |
1 + | €2.63 |
- RS Stock No.:
- 612-9911
- Mfr. Part No.:
- 3SB2908-2AA
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
3SB2 - Accessories
Switching element
N/O or N/C contact
For inserting the holder or lamp holder
For inserting the holder or lamp holder
The 3SB2 range from Siemens offers various accessories to accompany the pilot devices including, Incandescent lamps, fixing collars and holders for contact blocks.
24 V / 1 W
With wedge base W 2 x 4.6 d
With wedge base W 2 x 4.6 d
Plug connector
Push-on terminal for male tab 2.8 x 0.8 mm
Insulating sleeve for male tab, may be pushed on from the front
Insulating sleeve for male tab, may be pushed on from the front
Backing plate
Yellow, 50 mm
Self adhesive
Without label or
With "EMERGENCY STOP" label
Self adhesive
Without label or
With "EMERGENCY STOP" label
Tool
Removal tool for holder and lamp holder with holder
Lamp gripper for lamps with W2 x 4,6 d base
Lamp gripper for lamps with W2 x 4,6 d base
Approvals
CE
Specifications
Attribute | Value |
---|---|
LED Holder Type | LED Lamp Installer |
- RS Stock No.:
- 612-9911
- Mfr. Part No.:
- 3SB2908-2AA
- Manufacturer:
- Siemens