- RS Stock No.:
- 890-6048
- Mfr. Part No.:
- CMC285BLK
- Manufacturer:
- VCC
Discontinued product
- RS Stock No.:
- 890-6048
- Mfr. Part No.:
- CMC285BLK
- Manufacturer:
- VCC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
CMC 285 Mounts
The CMC 285 series LED mounts from VCC. Suitable for displaying PCB or panel-mounted LEDs on a display panel. These mounts allow a viewing angle up to 180 degrees, designed for use with diffused or non-diffused LEDs. Easily installed through a panel hole with press retaining ring.
VCC LED Lenses
Specifications
Attribute | Value |
---|---|
LED Holder Type | LED Holder |
Diameter | 7.62mm |
For Use With | 5 mm PCB LED |
Mounting Type | PCB |
Series | CMC |