- RS Stock No.:
- 890-5899
- Mfr. Part No.:
- 2191QL5-12V
- Manufacturer:
- VCC
Discontinued product
- RS Stock No.:
- 890-5899
- Mfr. Part No.:
- 2191QL5-12V
- Manufacturer:
- VCC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
2191QL Series LED Solid-State Indicator
VCC 2191QL series non-replaceable lamp solid-state LED indicator lights, complete with built-in current limiting resistor and rectifier diode. The 2191QL series are push fit mounted into a 8 mm panel cut out, and supplied with a push-on speed nut to secure.
4.8 x 0.5 mm quick connect terminals
Polycarbonate lens
Anode (+) terminal marked to make wiring easier
White nylon housing
Polycarbonate lens
Anode (+) terminal marked to make wiring easier
White nylon housing
Panel Mount LED Indicators, VCC
Specifications
Attribute | Value |
---|---|
Voltage Rating | 10 → 20 V ac, 6 → 13.5V dc |
Light Output Colour | Green |
Lamp Base | Wire Terminal |
Chip Type | Single Chip |
Diameter | 7.87mm |
Length | 41.91mm |