Bailey Electric & Electronics bv 146545 LED Kit
- RS Stock No.:
- 559-285
- Mfr. Part No.:
- 146545
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€13.92
(exc. VAT)
€17.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.92 |
*price indicative
- RS Stock No.:
- 559-285
- Mfr. Part No.:
- 146545
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Kit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Kit | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- Bailey Electric & Electronics bv 141963 LED Kit
- Bailey Electric & Electronics bv 145376 LED Kit
- Bailey Electric & Electronics bv 5 W E27 LED LED 2700k
- Bailey Electric & Electronics bv 12 W LED Tube
- Bailey Electric & Electronics bv 145831 End Cap
- Bailey Electric & Electronics bv 146804 LED Cable
- Bailey Electric & Electronics bv 7 W LED Tube
- Bailey Electric & Electronics bv White LED Indicator Lamp 28 V 5.5 mm Diameter
