Intelligent LED Solutions ILK-LEDIL-OSCP70-SELECTOR-01. LED Light Kit

Get a bulk buy discount

Add 5 more to save €10.35

View bulk pricing options

Subtotal (1 unit)*

€79.23

(exc. VAT)

€97.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€79.23-
5 - 9€77.16€10.35
10 +€75.28€39.50

*price indicative

RS Stock No.:
175-7455
Mfr. Part No.:
ILK-LEDIL-OSCP70-SELECTOR-01.
Manufacturer:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Product Type

LED Light Kit

Kit Contents

DURIS P

For Use With

LED Lighting Systems

Kit Type

LEDil Development Kit

Standards/Approvals

IEC 62471

COO (Country of Origin):
GB
The LEDiL Selector board from ILS is the latest light engine designed to explore which secondary optic works best with OSRAM OSCONIQ P7070® LEDs. The LEDiL Selector has been designed to work with most single source optics from LEDiL and can be connected to an LED driver thanks to the on board connectors. Each kit contains a light engine, selection of optics, LED Driver, Heat Sink, TIM and screws. LEDiL Selector Kits are supplied un-assembled.

1 x LEDiL Selector Light Engine using OSRAM OSCONIQ P7070® 4000K – ILR-P701-NUWH-LEDIL-SC221.

1 x Heatsink – ILA-HSINK-70X70X55MM-BLK

1 x LED Driver - IZC070-035F-0067C-SA

1 x Thermal Interface Material – ILA-TIM-LEDIL-70x70-0A

4 x M3X20MM Screws

4 x M3 Nylon Washers

4 x M3 Steel Lock Washers

4 x M3 Nuts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy