Ledil CA16256_EVA-SS, Eva Series LED Optic & Holder Kit, 15 ° Spot Beam
- RS Stock No.:
- 186-2719
- Mfr. Part No.:
- CA16256_EVA-SS
- Manufacturer:
- Ledil
Temporarily out of stock - back order for despatch 13-08-2024, delivery within 2 working days
Price Each (In a Pack of 5)
€3.118
(exc. VAT)
€3.835
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
5 - 5 | €3.118 | €15.59 |
10 - 20 | €2.952 | €14.76 |
25 + | €2.702 | €13.51 |
*price indicative
- RS Stock No.:
- 186-2719
- Mfr. Part No.:
- CA16256_EVA-SS
- Manufacturer:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ø35 mm TIR-lenses compatible with up to 7070 size LED packages. Single lens to be used as TIR only (Ø35 mm) or assembled in holder (Ø37.7 mm). Low profile optical design helps integrate the lens into most applications.
∼15° smooth spot beam. Assembly with holder and installation tape.
Specifications
Attribute | Value |
---|---|
Series | Eva |
Product Type | LED Lens & Holder |
Emission Pattern | Spot |
Viewing Angle | 15 ° |
Dimensions | 37.55 Dia. x 17.99mm |
Clear or Diffused | Clear |
Diameter | 37.55mm |
Height | 17.99mm |