Ledil FN16258_STELLA-RS, Stella Series LED Optic & Holder Kit, 25 ° Spot Beam
- RS Stock No.:
- 186-2741
- Mfr. Part No.:
- FN16258_STELLA-RS
- Manufacturer:
- Ledil
Temporarily out of stock - back order for despatch 13-08-2024, delivery within 2 working days
Price Each
€55.63
(exc. VAT)
€68.42
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | €55.63 |
5 - 9 | €52.63 |
10 + | €48.23 |
- RS Stock No.:
- 186-2741
- Mfr. Part No.:
- FN16258_STELLA-RS
- Manufacturer:
- Ledil
Technical data sheets
Legislation and Compliance
Product Details
Ø90 mm silicone lenses for street, wide area and high bay lighting and up to 30 mm LES size COBs STELLA is a large family of self-sealing silicone lenses allowing ingress protection from dirt, dust and water. STELLA lenses are compatible with the latest COBs guaranteeing enough power to back up your applications. The family consists of various street, wide area and high bay beams. Lens height varies from 11.3 to 40.2 mm and can fit a maximum Ø52 x 6 mm connector. Asymmetric beams compatible with up to 23 mm LES sizes and symmetric with up to 30 mm LES sizes.
∼25° spot beam. Compatible with up to 30 mm LES size COBs.
Specifications
Attribute | Value |
---|---|
Series | Stella |
Product Type | LED Lens & Holder |
Emission Pattern | Spot |
Viewing Angle | 25 ° |
Dimensions | 90 Dia. x 39.15mm |
Clear or Diffused | Clear |
Diameter | 90mm |
Height | 39.15mm |