Ledil CN15815_GABRIELLA-45-M, GABRIELLA Series LED Lens, 25 °
- RS Stock No.:
- 206-6668
- Mfr. Part No.:
- CN15815_GABRIELLA-45-M
- Manufacturer:
- Ledil
Temporarily out of stock - back order for despatch 12-08-2024, delivery within 2 working days
Price Each (In a Bag of 45)
€6.637
(exc. VAT)
€8.164
(inc. VAT)
Units | Per unit | Per Bag* |
---|---|---|
45 - 45 | €6.637 | €298.665 |
90 + | €6.098 | €274.41 |
*price indicative
- RS Stock No.:
- 206-6668
- Mfr. Part No.:
- CN15815_GABRIELLA-45-M
- Manufacturer:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Ledil GABRIELLA series clear LED lens has a round in shape and a 25° medium beam with holder. It is made of a polymethyl methacrylate (PMMA) material.
Emission pattern is medium beam
Dimensions are 45.0mm(dia.) x 28.9mm(height)
Fastening is screw
Dimensions are 45.0mm(dia.) x 28.9mm(height)
Fastening is screw
Specifications
Attribute | Value |
---|---|
Series | GABRIELLA |
Product Type | LED Lens |
Lens Shape | Round |
Number of LEDs Per Lens | 1 |
Lens Colour | Clear |
Lens Material | Polymethyl Methacrylate (PMMA) |
Viewing Angle | 25 ° |