Ledil C17295_ILONA-ZOOM., ILONA Series LED Lens, 13-48 °
- RS Stock No.:
- 210-8326
- Distrelec Article No.:
- 303-80-198
- Mfr. Part No.:
- C17295_ILONA-ZOOM.
- Manufacturer:
- Ledil
Bulk discount available
Subtotal (1 unit)**
€14.65
(exc. VAT)
€18.02
(inc. VAT)
27 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €14.65 |
5 - 9 | €14.35 |
10 + | €14.05 |
**price indicative
- RS Stock No.:
- 210-8326
- Distrelec Article No.:
- 303-80-198
- Mfr. Part No.:
- C17295_ILONA-ZOOM.
- Manufacturer:
- Ledil
Related links
- Ledil C17295_ILONA-ZOOM. 13-48 °
- Ledil C17434_ILONA-WW 55 ° Wide Beam
- Ledil C16687_ILONA-M 25 ° Wide Beam
- Ledil FA10642_TINA-D 13 ° Spot Beam
- Ledil C12607_VIRPI-S 13 → 16 ° Spot Beam
- Ledil C17716_ZOE-30-ZOOM. Wide Angle Beam
- Ledil CA11387_EMILY-SS 10 → 13 ° Spot Beam
- Ledil FP11120_LISA2-O-CLIP 48 + 19 ° Oval Beam