Ledil CP17595_TINA-SC-M, TINA Series LED Lens, 30 ° Wide Beam
- RS Stock No.:
- 210-8353
- Mfr. Part No.:
- CP17595_TINA-SC-M
- Manufacturer:
- Ledil
75 In stock for delivery within 2 working days
Price Each (In a Tray of 240)
€0.972
(exc. VAT)
€1.196
(inc. VAT)
Units | Per unit | Per Tray* |
---|---|---|
240 + | €0.972 | €233.28 |
*price indicative
- RS Stock No.:
- 210-8353
- Mfr. Part No.:
- CP17595_TINA-SC-M
- Manufacturer:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Ledil TINA series lens is made of poly methyl methacrylate(PMMA) material and has clips fastening. This lens has ∼30° wide beam angle.
Colour is Clear
Dimensions is Ø16.2mm
Height is 9.9mm
Dimensions is Ø16.2mm
Height is 9.9mm
Specifications
Attribute | Value |
---|---|
Series | TINA |
Lens Shape | Dome |
Product Type | LED Lens |
Number of LEDs Per Lens | 1 |
Emission Pattern | Wide |
Lens Colour | Clear |
Lens Material | Polymethyl Methacrylate (PMMA) |
Viewing Angle | 30 ° |