Ledil CP17597_TINA-SC-W, TINA Series LED Lens, 45 ° Wide Beam
- RS Stock No.:
- 210-8357
- Mfr. Part No.:
- CP17597_TINA-SC-W
- Manufacturer:
- Ledil
Price Each (In a Tray of 240)**
€1.017
(exc. VAT)
€1.251
(inc. VAT)
Temporarily out of stock - back order for despatch 19-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tray** |
---|---|---|
240 + | €1.017 | €244.08 |
**price indicative
Related links
- Ledil CP17597_TINA-SC-W 45 ° Wide Beam
- Ledil FA11207_TINA-W Wide Angle Beam
- Ledil CP17595_TINA-SC-M 30 ° Wide Beam
- Ledil CP17591_LEILA-SC-W 40 ° Wide Beam
- Ledil CA11934_EMILY-W 34 → 45 ° Wide Angle Beam
- Ledil FA10901_TINA-WW Wide Angle Beam
- Ledil FA10901_TINA-WW 52 → 53 ° Wide Angle Beam
- Ledil CP17594_TINA-SC-RS 14 ° Spot Beam