Ledil FP11125_LISA2-O-PIN LED Lens, 45 x 20 °
- RS Stock No.:
- 216-9794
- Mfr. Part No.:
- FP11125_LISA2-O-PIN
- Manufacturer:
- Ledil
88 In stock for delivery within 2 working days
Price Each (In a Bag of 100)
€1.873
(exc. VAT)
€2.304
(inc. VAT)
Units | Per unit | Per Bag* |
---|---|---|
100 - 200 | €1.873 | €187.30 |
300 - 400 | €1.808 | €180.80 |
500 - 900 | €1.717 | €171.70 |
1000 - 2400 | €1.591 | €159.10 |
2500 + | €1.552 | €155.20 |
*price indicative
- RS Stock No.:
- 216-9794
- Mfr. Part No.:
- FP11125_LISA2-O-PIN
- Manufacturer:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
The LEDiL Lenses are the most sought after lenses in the industry which are used with the LED lights. The lenses are of excellent quality and made of state of the art material, however, a proper thermal design is necessary to ensure that no damage is observed during the operation.
Good efficiency and luminous intensity
RoHS compliance
RoHS compliance
Specifications
Attribute | Value |
---|---|
Product Type | LED Lens |
Lens Shape | Round |
Number of LEDs Per Lens | 1 |
Lens Colour | Clear |
Lens Material | Polymethyl Methacrylate (PMMA) |
Viewing Angle | 45 x 20 ° |