Ledil C18429_ADELIA-75-W, C18427 Series LED Reflector, Spot Beam
- RS Stock No.:
- 252-5784
- Mfr. Part No.:
- C18429_ADELIA-75-W
- Manufacturer:
- Ledil
64 In stock for delivery within 2 working days
Price Each (In a Box of 70)
€3.617
(exc. VAT)
€4.449
(inc. VAT)
Units | Per unit | Per Box* |
---|---|---|
70 - 70 | €3.617 | €253.19 |
140 - 280 | €3.525 | €246.75 |
350 + | €3.437 | €240.59 |
*price indicative
- RS Stock No.:
- 252-5784
- Mfr. Part No.:
- C18429_ADELIA-75-W
- Manufacturer:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Ledil reflectors are premium aluminium reflectors has medium spot beam 24 degree has dimensions of 74 mm and height is 24 mm.
Spot beam
Fastening
Efficiency 79 %
Peak intensity 3.1 cd/lm
Fastening
Efficiency 79 %
Peak intensity 3.1 cd/lm
Specifications
Attribute | Value |
---|---|
Series | C18427 |
Product Type | Reflector |
Lens Shape | Elliptical |
Number of LEDs Per Lens | 1 |
Lens Colour | Silver |
Emission Pattern | Spot |
Lens Material | Aluminium |