Ledil C18429_ADELIA-75-W, C18427 Series LED Reflector, Spot Beam
- RS Stock No.:
- 252-5785
- Mfr. Part No.:
- C18429_ADELIA-75-W
- Manufacturer:
- Ledil
64 In stock for delivery within 2 working days
Price Each
€6.12
(exc. VAT)
€7.53
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | €6.12 |
10 - 24 | €5.64 |
25 - 49 | €5.19 |
50 - 69 | €4.78 |
70 + | €4.38 |
- RS Stock No.:
- 252-5785
- Mfr. Part No.:
- C18429_ADELIA-75-W
- Manufacturer:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Ledil reflectors are premium aluminium reflectors has medium spot beam 24 degree has dimensions of 74 mm and height is 24 mm.
Spot beam
Fastening
Efficiency 79 %
Peak intensity 3.1 cd/lm
Fastening
Efficiency 79 %
Peak intensity 3.1 cd/lm
Specifications
Attribute | Value |
---|---|
Series | C18427 |
Lens Shape | Elliptical |
Product Type | Reflector |
Number of LEDs Per Lens | 1 |
Emission Pattern | Spot |
Lens Colour | Silver |
Lens Material | Aluminium |