Ledil CA18103_TINA-Y-SS, CA18102 Series LED Optic & Holder Kit, Spot Beam
- RS Stock No.:
- 252-5805
- Mfr. Part No.:
- CA18103_TINA-Y-SS
- Manufacturer:
- Ledil
245 In stock for delivery within 2 working days
Price Each (On a Tape of 300)
€1.42
(exc. VAT)
€1.75
(inc. VAT)
Units | Per unit | Per Tape* |
---|---|---|
300 - 300 | €1.42 | €426.00 |
600 - 1200 | €1.383 | €414.90 |
1500 + | €1.349 | €404.70 |
*price indicative
- RS Stock No.:
- 252-5805
- Mfr. Part No.:
- CA18103_TINA-Y-SS
- Manufacturer:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Ledil reflectors are premium aluminium reflectors has medium smooth spot beam 16 degree has dimensions of 74 mm and height is 24 mm.
Smooth spot beam
Assembly with holder
Installation tape
Assembly with holder
Installation tape
Specifications
Attribute | Value |
---|---|
Series | CA18102 |
Product Type | Lens |
Lens Shape | Round |
Number of LEDs Per Lens | 1 |
Lens Colour | Clear |
Emission Pattern | Spot |
Lens Material | Polymethyl Methacrylate (PMMA) |