- RS Stock No.:
- 137-1091
- Mfr. Part No.:
- CLF_280_GTP
- Manufacturer:
- VCC
Discontinued product
- RS Stock No.:
- 137-1091
- Mfr. Part No.:
- CLF_280_GTP
- Manufacturer:
- VCC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
CLF 280 Series Panel Mount Lens for 5mm LEDs
Projecting flat topped panel mounting lenses for T1-3/4 (5mm) LEDs. The Fresnel lens provides a wide angle of view and offers mechanical protection for LED lamps. The lenses are suitable for panel thicknesses of 1.6 to 3.2 mm and are available in red, green or clear versions.
Flat-topped Fresnel lens with 5.5 mm projection from panel
Lens material polycarbonate UL 94-V2
0.25 inch (6.35mm) diameter mounting
Can be used with panels from 1.6 to 3.2 mm thickness
Lens material polycarbonate UL 94-V2
0.25 inch (6.35mm) diameter mounting
Can be used with panels from 1.6 to 3.2 mm thickness
VCC LED Lenses
Specifications
Attribute | Value |
---|---|
Series | CLF_280 |
Lens Shape | Round |
Product Type | LED Lens |
Number of LEDs Per Lens | 1 |
Lens Material | Polycarbonate (PC) |
Affixing Method | Snap In |
For Use With | LED |
Dimensions | 7.11 (Dia.) x 10.92mm |
Clear or Diffused | Clear |
Diameter | 7.11mm |
Height | 10.92mm |
Length | 10.92mm |
Lens Structure | Fresnel |