Login / Register to access your benefits
Recently searched

    PLP1-375 Bivar, Panel Mount LED Light Pipe, Clear Dome Lens

    Subtotal (1 bag of 100 units)**

    €37.30

    (exc. VAT)

    €45.90

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Bag**
    100 +€0.373€37.30

    **price indicative

    RS Stock No.:
    146-1314
    Mfr. Part No.:
    PLP1-375
    Manufacturer:
    Bivar
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Bivar

    Flexible/Rigid

    Rigid

    Orientation

    Straight

    Length

    13.6mm

    Dimensions

    3.8 (Dia.) x 13.6mm

    Mounting Type

    Panel Mount

    Lens Shape

    Dome

    Number of Ways

    1

    Rows

    1

    LED Included

    No

    Columns

    1

    Lens Colour

    Clear

    Outer Diameter

    3mm

    Series

    PLP1

    Configuration Rows x Columns

    1 x 1

    Related links