PLP1-750 Bivar, Panel Mount LED Light Pipe, Clear Dome Lens
- RS Stock No.:
- 713-4709
- Mfr. Part No.:
- PLP1-750
- Manufacturer:
- Bivar
Bulk discount available
Subtotal (1 pack of 5 units)*
€3.11
(exc. VAT)
€3.825
(inc. VAT)
Limited stock
- 115 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | €0.622 | €3.11 |
25 - 120 | €0.436 | €2.18 |
125 - 495 | €0.352 | €1.76 |
500 - 1245 | €0.302 | €1.51 |
1250 + | €0.264 | €1.32 |
*price indicative
- RS Stock No.:
- 713-4709
- Mfr. Part No.:
- PLP1-750
- Manufacturer:
- Bivar
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bivar | |
Flexible/Rigid | Rigid | |
Orientation | Straight | |
Length | 23.1mm | |
Dimensions | 3.8 (Dia.) x 23.1mm | |
Mounting Type | Panel Mount | |
Lens Shape | Dome | |
Number of Ways | 1 | |
Rows | 1 | |
Columns | 1 | |
LED Included | No | |
Lens Colour | Clear | |
Outer Diameter | 3mm | |
Configuration Rows x Columns | 1 x 1 | |
Series | PLP1 | |
Select all | ||
---|---|---|
Brand Bivar | ||
Flexible/Rigid Rigid | ||
Orientation Straight | ||
Length 23.1mm | ||
Dimensions 3.8 (Dia.) x 23.1mm | ||
Mounting Type Panel Mount | ||
Lens Shape Dome | ||
Number of Ways 1 | ||
Rows 1 | ||
Columns 1 | ||
LED Included No | ||
Lens Colour Clear | ||
Outer Diameter 3mm | ||
Configuration Rows x Columns 1 x 1 | ||
Series PLP1 | ||