Bivar Through Hole 1-Way Straight Rigid LED Light Pipe Clear, 3 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
175-6685
Mfr. Part No.:
LPV3-2000FP
Manufacturer:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Flexible/Rigid

Rigid

Product Type

LED Light Pipe

Orientation

Straight

Length

10.9mm

Lens Size

3 mm

Mount Type

Through Hole

Number of Ways

1

Lens Colour

Clear

Number of Light Pipes

1

Light Pipe Shape

Flat

Outside Diameter

2.9mm

Standards/Approvals

RoHS

Configuration Rows x Columns

1 x 1

Series

LPV3

COO (Country of Origin):
CN
Light Pipe, Rigid, Vertical, Board Mount, 3mm Flat Lens, Height 2.000 in. (50.8mm)

Material: Polycarbonate Clear

Black Adapter with Light Bleed Protection

Lens Diameter: 2mm, 3mm, 4mm

Lens Style: Flat, Dome

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy