LPR3-1000-1500FP Bivar Through Hole 1-Way Right Angle Rigid LED Light Pipe Clear, 3 mm
- RS Stock No.:
- 175-6726
- Mfr. Part No.:
- LPR3-1000-1500FP
- Manufacturer:
- Bivar
Subtotal (1 pack of 5 units)*
€3.30
(exc. VAT)
€4.05
(inc. VAT)
Last RS stock
- Final 145 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €0.66 | €3.30 |
*price indicative
- RS Stock No.:
- 175-6726
- Mfr. Part No.:
- LPR3-1000-1500FP
- Manufacturer:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Flexible/Rigid | Rigid | |
| Product Type | LED Light Pipe | |
| Length | 38.1mm | |
| Orientation | Right Angle | |
| Lens Size | 3 mm | |
| Mount Type | Through Hole | |
| Number of Ways | 1 | |
| Lens Colour | Clear | |
| Number of Light Pipes | 1 | |
| Light Pipe Shape | Right Angle | |
| Outside Diameter | 2.9mm | |
| Standards/Approvals | 94V-0 | |
| Series | LPR3 | |
| Configuration Rows x Columns | 1 x 1 | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Flexible/Rigid Rigid | ||
Product Type LED Light Pipe | ||
Length 38.1mm | ||
Orientation Right Angle | ||
Lens Size 3 mm | ||
Mount Type Through Hole | ||
Number of Ways 1 | ||
Lens Colour Clear | ||
Number of Light Pipes 1 | ||
Light Pipe Shape Right Angle | ||
Outside Diameter 2.9mm | ||
Standards/Approvals 94V-0 | ||
Series LPR3 | ||
Configuration Rows x Columns 1 x 1 | ||
- COO (Country of Origin):
- CN
Light Pipe, Rigid, Board Mount, Right Angle, 3mm Flat Lens, Height 1.000 in. (25.4mm) Length 1.500 in. (38.1mm)
Material: Polycarbonate Clear
Black Adapter with Light Bleed Protection
Lens Diameter: 3mm, 4mm, 5mm
Lens Style: Flat, Dome
Related links
- Bivar Through Hole 1-Way Right Angle Rigid LED Light Pipe Clear, 3 mm
- LPR3-1250-1500FP Bivar Through Hole 1-Way Right Angle Rigid LED Light Pipe Clear, 3 mm
- LPR3-1000-1000FP Bivar Through Hole 1-Way Right Angle Rigid LED Light Pipe Clear, 3 mm
- LPR3-0800-0700FP Bivar Through Hole 1-Way Right Angle Rigid LED Light Pipe Clear, 3 mm
- LPR3-0800-3000FP Bivar Through Hole 1-Way Right Angle Rigid LED Light Pipe Clear, 3 mm
- LPR3-1250-0700FP Bivar Through Hole 1-Way Right Angle Rigid LED Light Pipe Clear, 3 mm
- LPR3-0800-1000FP Bivar Through Hole 1-Way Right Angle Rigid LED Light Pipe Clear, 3 mm LED Included included
- Bivar Through Hole 1-Way Right Angle Rigid LED Light Pipe Clear, 3 mm LED Included included
