LPV2-1000FP Bivar Through Hole 1-Way Straight Rigid LED Light Pipe Clear, 2 mm LED Included included

Subtotal (1 pack of 5 units)*

€3.14

(exc. VAT)

€3.86

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 55 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
5 +€0.628€3.14

*price indicative

Packaging Options:
RS Stock No.:
175-6783
Mfr. Part No.:
LPV2-1000FP
Manufacturer:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Product Type

LED Light Pipe

Flexible/Rigid

Rigid

Orientation

Straight

Length

10.9mm

Lens Size

2 mm

Mount Type

Through Hole

Number of Ways

1

LED Included

Yes

Lens Colour

Clear

Light Pipe Shape

Flat

Number of Light Pipes

1

Outside Diameter

2mm

Standards/Approvals

RoHS

Configuration Rows x Columns

1 x 1

Series

LPV2

COO (Country of Origin):
CN
Light Pipe, Rigid, Vertical, Board Mount, 2mm Flat Lens, Height 1.000 in. (25.4mm)

Material: Polycarbonate Clear

Black Adapter with Light Bleed Protection

Lens Diameter: 2mm, 3mm, 4mm

Lens Style: Flat, Dome

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy