Login / Register to access your benefits
Recently searched

    RHD-1410-F6PD67PR Bivar, Panel Mount Vertical LED Light Pipe, Diffused Round Lens

    Bulk discount available

    Subtotal (1 unit)**

    €6.23

    (exc. VAT)

    €7.66

    (inc. VAT)

    Add to Basket
    Select or type quantity
    29 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9€6.23
    10 - 24€5.61
    25 - 49€4.78
    50 +€4.34

    **price indicative

    Packaging Options:
    RS Stock No.:
    233-2820
    Mfr. Part No.:
    RHD-1410-F6PD67PR
    Manufacturer:
    Bivar
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Bivar

    Flexible/Rigid

    Rigid

    Configuration

    Single

    Length

    35.7mm

    Orientation

    Vertical

    Dimensions

    35.7mm

    Mounting Type

    Panel Mount

    Lens Shape

    Round

    Number of Ways

    1

    LED Included

    No

    Lens Colour

    Diffused

    Related links