RHD-1410-F6PZG67PR Bivar, Panel Mount Vertical LED Light Pipe, Green Round Lens
- RS Stock No.:
- 233-2829
- Mfr. Part No.:
- RHD-1410-F6PZG67PR
- Manufacturer:
- Bivar
Subtotal (1 unit)**
€2.88
(exc. VAT)
€3.54
(inc. VAT)
50 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €2.88 |
**price indicative
- RS Stock No.:
- 233-2829
- Mfr. Part No.:
- RHD-1410-F6PZG67PR
- Manufacturer:
- Bivar
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Bivar | |
Flexible/Rigid | Rigid | |
Configuration | Single | |
Length | 35.7mm | |
Orientation | Vertical | |
Dimensions | 35.7mm | |
Mounting Type | Panel Mount | |
Lens Shape | Round | |
Number of Ways | 1 | |
LED Included | No | |
Lens Colour | Green | |
Select all | ||
---|---|---|
Manufacturer Bivar | ||
Flexible/Rigid Rigid | ||
Configuration Single | ||
Length 35.7mm | ||
Orientation Vertical | ||
Dimensions 35.7mm | ||
Mounting Type Panel Mount | ||
Lens Shape Round | ||
Number of Ways 1 | ||
LED Included No | ||
Lens Colour Green | ||
Related links
- RHD-1410-F6PZG67PR Bivar Green Round Lens
- RHD-1660-F6PZG67PR Bivar Green Round Lens
- RHD-910-F6PZG67PR Bivar Green Round Lens
- RHD-1160-F6PZG67PR Bivar Green Round Lens
- RHD-1910-F6PZG67PR Bivar Green Round Lens
- RHD-2160-F6PZG67PR Bivar Green Round Lens
- RHD-1890-F9PZG67PR Bivar Green Round Lens
- RHD-2140-F9PZG67PR Bivar Green Round Lens