- RS Stock No.:
- 891-0166
- Mfr. Part No.:
- LCS032GTP
- Manufacturer:
- VCC
Discontinued product
- RS Stock No.:
- 891-0166
- Mfr. Part No.:
- LCS032GTP
- Manufacturer:
- VCC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
LCS Series Panel Mount Moisture Sealed Lightpipes
VCC LCS series unique dome design panel mount light pipes feature a 5 mm diameter pipe that allows light to transmit from a surface mount or through hole LED to the front display panel. The LCS series transmits light from the source to the lens, dispensing light up to 180°.
Transparent acrylic lens
Integral moisture seal
7.92 mm mounting hole
Can accommodate any size SMT or through hole LEDs
Integral moisture seal
7.92 mm mounting hole
Can accommodate any size SMT or through hole LEDs
Note
Supplied with screw-on retaining ring.
LED Light Pipes - VCC
Specifications
Attribute | Value |
---|---|
Length | 8.13mm |
Lens Colour | Green |
Series | LCS |