LC2-10.0 Bivar Panel 1-Way Straight Flexible LED Light Pipe Clear, 5.1 mm
- RS Stock No.:
- 891-9595
- Mfr. Part No.:
- LC2-10.0
- Manufacturer:
- Bivar
Get a bulk buy discount
Add 25 more to save €27.25
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€23.20
(exc. VAT)
€28.55
(inc. VAT)
In Stock
- Plus 690 unit(s) shipping from 23 November 2026
- Plus 100 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €4.64 | €23.20 | - |
| 25 - 45 | €3.55 | €17.75 | €27.25 |
| 50 - 120 | €3.382 | €16.91 | €62.90 |
| 125 - 245 | €2.864 | €14.32 | €222.00 |
| 250 + | €2.506 | €12.53 | €533.50 |
*price indicative
- RS Stock No.:
- 891-9595
- Mfr. Part No.:
- LC2-10.0
- Manufacturer:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Flexible/Rigid | Flexible | |
| Product Type | LED Light Pipe | |
| Length | 254mm | |
| Orientation | Straight | |
| Lens Size | 5.1 mm | |
| Mount Type | Panel | |
| Number of Ways | 1 | |
| LED Included | No | |
| Lens Colour | Clear | |
| Light Pipe Shape | Round | |
| Number of Light Pipes | 1 | |
| Outside Diameter | 5.1mm | |
| Standards/Approvals | RoHS | |
| Series | LC | |
| Configuration Rows x Columns | 1 x 1 | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Flexible/Rigid Flexible | ||
Product Type LED Light Pipe | ||
Length 254mm | ||
Orientation Straight | ||
Lens Size 5.1 mm | ||
Mount Type Panel | ||
Number of Ways 1 | ||
LED Included No | ||
Lens Colour Clear | ||
Light Pipe Shape Round | ||
Number of Light Pipes 1 | ||
Outside Diameter 5.1mm | ||
Standards/Approvals RoHS | ||
Series LC | ||
Configuration Rows x Columns 1 x 1 | ||
- COO (Country of Origin):
- CN
Bivar LC Series Flexible Light Pipes
The LC series from Bivar are a family of flexible light pipe assemblies. They come with a range of different low-profile lenses and in a variety of different lengths. LC series light pipes are simply push-fitted into the front panel.
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
Related links
- FLP25-10.0 Bivar Panel 1-Way Straight Flexible LED Light Pipe Clear, 7 mm
- LC-2.0 Bivar Panel 1-Way Straight Flexible LED Light Pipe Clear, 4.2 mm
- LC-4.0 Bivar Panel 1-Way Straight Flexible LED Light Pipe Clear, 4.2 mm
- LC-18.0 Bivar Panel 1-Way Straight Flexible LED Light Pipe Clear, 4.2 mm
- FLPV3.0-SR Bivar Panel 1-Way Straight Flexible LED Light Pipe Clear, 4.2 mm LED Included included
- SMFLP12.0 Bivar Surface 1-Way Straight Flexible LED Light Pipe Clear 6 x 4 mm
- SMFLP6.0 Bivar PCB 1-Way Straight Flexible LED Light Pipe Clear, 6 x 4 mm
- FLPR6.0-SG Bivar PCB 1-Way Straight Flexible LED Light Pipe Clear 3 mm LED Included included
