RS Better World
RS PRO 50 W Rectangular LED Panel Light, 6000K, L 1.195 m W 595mm
- RS Stock No.:
- 555-909
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€115.35
(exc. VAT)
€141.88
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.35 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 555-909
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | LED Panel Light | |
| Lamp Type | LED | |
| Length | 1.195m | |
| Width | 595mm | |
| Luminous Flux | 6300lm | |
| Depth | 30mm | |
| Lamp Shape | Rectangular | |
| Colour Temperature | 6000K | |
| Power | 50W | |
| Voltage | 220V | |
| IP Rating | IP20 | |
| Standards/Approvals | BS EN 60598-1, EMC, LVD, RoHS | |
| Better World Verification | EU Energy Efficiency Label D | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type LED Panel Light | ||
Lamp Type LED | ||
Length 1.195m | ||
Width 595mm | ||
Luminous Flux 6300lm | ||
Depth 30mm | ||
Lamp Shape Rectangular | ||
Colour Temperature 6000K | ||
Power 50W | ||
Voltage 220V | ||
IP Rating IP20 | ||
Standards/Approvals BS EN 60598-1, EMC, LVD, RoHS | ||
Better World Verification EU Energy Efficiency Label D | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
RS PRO LED Backlit Panel Light, 1200x600 TP(a), Low Glare UGR<19
RS PRO LED Backlit Panel Lights are designed to deliver efficient and flexible lighting solutions for commercial environments. With adjustable colour temperatures of 3000K, 4000K, and 6000K, these panels offer versatility to suit various lighting needs. The sleek white aluminium frame and high-quality TP(a) diffuser ensure low glare, enhancing Visual comfort in any setting.
Features and Benefits
Adjustable Colour Temperatures: Offers 3000K, 4000K, and 6000K options for tailored lighting solutions.
Low Glare (UGR<19): Provides enhanced Visual comfort, reducing eye strain in work environments.
Slim Profile Design: Features a sleek white aluminium frame for a modern aesthetic.
High-Quality TP(a) Diffuser: Ensures even light distribution and durability.
Quick Fix Connector: Facilitates easier and more economical installation with loop in, loop out terminals.
Emergency Pack Compatibility: Compatible with RS PROs selectable self-test or manual-test dual plug-in emergency pack.
5-Year Guarantee: Offers peace of mind with long-term reliability.
Applications
LED Panels TP(b) UGR <21 4000K & 6000K 110lm/W
225-7019: RS PRO 32W 600x600 4000K TP(b) UGR< 21 (5PK)
225-7020: RS PRO 32W 600x600 6000K TP(b) UGR< 21 (5PK)
225-7021: RS PRO 45W 1200x600 4000K TP(b) UGR< 21 (2PK)
225-7022: RS PRO 45W 1200x600 6000K TP(b) UGR< 21 (2PK)
LED Panels TP(a) UGR <19 4000K & 6000K 120lm/W
180-413: RS PRO 32W 600x600 4000K TP(a) UGR< 19 (2PK)
180-414: RS PRO 32W 600x600 6000K TP(a) UGR< 19 (2PK)
555-905: RS PRO 42W 1200x600 4000K TP(a) UGR< 19 (1PK)
555-906: RS PRO 42W 1200x600 6000K TP(a) UGR< 19 (1PK)
555-908: RS PRO 32W 600x600 4000K 5000K 6000K TP(a) UGR< 19 (1PK)
555-909: RS PRO 50W 1200x600 4000K 5000K 6000K TP(a) UGR< 19 (1PK)
LED Panels TP(a) UGR <19 4000K & 6000K 180lm/W
180-416: RS PRO 23W 600x600 4000K TP(a) UGR< 19 (1PK) 180lm
180-417: RS PRO 23W 600x600 6000K TP(a) UGR< 19 (1PK) 180lm
LED Panels Ancillaries - Support All Three Ranges
257-7443: RS PRO Emergency 3Hr Switchable Self or Std Test Pack (1PK)
202-7266: RS PRO 6X Wire Suspension Kit (1PK)
202-7264: RS PRO Surface Mount Kit 600x600 (1PK)
202-7267: RS PRO Surface Mount Kit 600x1200 (1PK)
231-8116: RS PRO 60W DALI Dimmable Driver (1PK)
225-7019: RS PRO 32W 600x600 4000K TP(b) UGR< 21 (5PK)
225-7020: RS PRO 32W 600x600 6000K TP(b) UGR< 21 (5PK)
225-7021: RS PRO 45W 1200x600 4000K TP(b) UGR< 21 (2PK)
225-7022: RS PRO 45W 1200x600 6000K TP(b) UGR< 21 (2PK)
LED Panels TP(a) UGR <19 4000K & 6000K 120lm/W
180-413: RS PRO 32W 600x600 4000K TP(a) UGR< 19 (2PK)
180-414: RS PRO 32W 600x600 6000K TP(a) UGR< 19 (2PK)
555-905: RS PRO 42W 1200x600 4000K TP(a) UGR< 19 (1PK)
555-906: RS PRO 42W 1200x600 6000K TP(a) UGR< 19 (1PK)
555-908: RS PRO 32W 600x600 4000K 5000K 6000K TP(a) UGR< 19 (1PK)
555-909: RS PRO 50W 1200x600 4000K 5000K 6000K TP(a) UGR< 19 (1PK)
LED Panels TP(a) UGR <19 4000K & 6000K 180lm/W
180-416: RS PRO 23W 600x600 4000K TP(a) UGR< 19 (1PK) 180lm
180-417: RS PRO 23W 600x600 6000K TP(a) UGR< 19 (1PK) 180lm
LED Panels Ancillaries - Support All Three Ranges
257-7443: RS PRO Emergency 3Hr Switchable Self or Std Test Pack (1PK)
202-7266: RS PRO 6X Wire Suspension Kit (1PK)
202-7264: RS PRO Surface Mount Kit 600x600 (1PK)
202-7267: RS PRO Surface Mount Kit 600x1200 (1PK)
231-8116: RS PRO 60W DALI Dimmable Driver (1PK)
Applications
Offices
Retail Spaces
Educational Institutions
Healthcare Facilities
Hospitality Industry
Additional Information
Complies with BS EN 60598-1, EMC, LVD, RoHS standards
UK and EU Energy Label Status: Compliant
Energy Efficiency Rating: D
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Standards
English (UK)
Related links
- RS PRO 42 W Rectangular LED Panel Light L 1.195 m W 595mm
- RS PRO 45 W Rectangular LED Panel Light 6000K, L 1.2 m W 595mm
- LEDVANCE 42 W Rectangular LED Panel Light 4000K, L 1.195 m W 595mm
- LEDVANCE 53 W Rectangular LED Panel Light 4000K, L 1.195 m W 595mm
- RS PRO 42 W Rectangular LED Panel Light 4000K, L 1.195 m W 595mm
- RS PRO 50 W Rectangular LED Panel Light Warm White L 1.2 m W 595mm
- LEDVANCE 33 W Rectangular LED Panel Light 3000K, L 1.195 m W 295mm
- LEDVANCE 30 W Rectangular LED Panel Light 4000K, L 1.195 m W 295mm
