LEDVANCE 33 W Square Panel Light, White, 3000K, L 595 mm W 595mm

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
732-676
Mfr. Part No.:
4099854017063
Manufacturer:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Product Type

Panel Light

Lamp Type

LED

Length

595mm

Luminous Flux

3630lm

Width

595mm

Housing Material

Polystyrene

Number of Lamps

1

Depth

32mm

Lamp Supplied

Yes

Lamp Shape

Square

Colour

White

Colour Temperature

3000K

Power

33W

Luminous Efficacy

110Lm/W

Lifespan

50000h

Voltage

240V

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

45°C

Standards/Approvals

UKCA

Series

17063

IP Rating

IP20, IP40

COO (Country of Origin):
CN
The LEDVANCE Panel Compact Square Recessed Lighting is designed for ceiling systems. It provides low glare illumination, making it Ideal for offices, conference rooms, reception areas, corridors, and elevators. With its efficient system performance and modern design, it ensures comfortable lighting while reducing energy consumption.

Glare reduction with UGR less than 19

Low flicker operation using a special electronic ballast

External power supply with optional 3-pole through wiring

DALI power supply versions available

5 year warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy