SHOT 36 W Square LED Panel Light, Cool White, 4000K, L 595 mm W 595mm
- RS Stock No.:
- 792-362
- Mfr. Part No.:
- LD4PAN3653V-2
- Manufacturer:
- SHOT
Subtotal (1 pack of 4 units)*
€100.99
(exc. VAT)
€124.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €100.99 | €25.248 |
*price indicative
- RS Stock No.:
- 792-362
- Mfr. Part No.:
- LD4PAN3653V-2
- Manufacturer:
- SHOT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Product Type | LED Panel Light | |
| Lamp Type | LED | |
| Length | 595mm | |
| Width | 595mm | |
| Luminous Flux | 3600lm | |
| Housing Material | Aluminium | |
| Number of Lamps | 4 | |
| Depth | 30mm | |
| Lamp Supplied | Yes | |
| Lamp Shape | Square | |
| Colour Temperature | 4000K | |
| Colour | Cool White | |
| Power | 36W | |
| Minimum Operating Temperature | -10°C | |
| Voltage | 240V | |
| Lifespan | 35000h | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IP40 | |
| IP Rating | IP20, IP40 | |
| Series | LD4PAN | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Product Type LED Panel Light | ||
Lamp Type LED | ||
Length 595mm | ||
Width 595mm | ||
Luminous Flux 3600lm | ||
Housing Material Aluminium | ||
Number of Lamps 4 | ||
Depth 30mm | ||
Lamp Supplied Yes | ||
Lamp Shape Square | ||
Colour Temperature 4000K | ||
Colour Cool White | ||
Power 36W | ||
Minimum Operating Temperature -10°C | ||
Voltage 240V | ||
Lifespan 35000h | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IP40 | ||
IP Rating IP20, IP40 | ||
Series LD4PAN | ||
- COO (Country of Origin):
- CN
The SHOT high-efficiency LED panel designed for professional indoor environments, offering a powerful 36W output with a cool 5000K daylight color temperature.
Backlit LED panel, LGP not required
IP40 front and IP20 rear protection
RAL9016 white painted finish aluminium frame
Related links
- LEDVANCE 28 W Square LED Panel Light 4000K, L 595 mm W 595mm
- LEDVANCE 33 W Square LED Panel Light 4000K, L 595 mm W 595mm
- RS PRO 23 W Square LED Panel Light 4000K, L 595 mm W 595mm
- RS PRO 32 W Square LED Panel Light 4000K, L 595 mm W 595mm
- SHOT 36 W Square D LED Panel Light 3000K, L 595 mm W 595mm
- LEDVANCE 36 W Square LED Panel Light 4000K, L 595 mm W 595mm
- Sylvania 36 W Square LED Panel Light 4000K, L 595 mm W 595mm
- RS PRO 32 W Square D LED Panel Light 4000K, L 595 mm W 595mm
