LEDVANCE 35 W Rectangular LED Panel Light, Cool White, 4000K, L 1.195 m W 295mm
- RS Stock No.:
- 285-9945
- Mfr. Part No.:
- 4099854017285
- Manufacturer:
- LEDVANCE
Subtotal (1 box of 4 units)*
€319.43
(exc. VAT)
€392.90
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €319.43 | €79.858 |
*price indicative
- RS Stock No.:
- 285-9945
- Mfr. Part No.:
- 4099854017285
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Type | Panel | |
| Product Type | LED Panel Light | |
| Length | 1.195m | |
| Luminous Flux | 3540lm | |
| Width | 295mm | |
| Housing Material | Aluminium | |
| Lamp Shape | Rectangular | |
| Lamp Supplied | Yes | |
| Colour Temperature | 4000K | |
| Colour | Cool White | |
| Luminous Efficacy | 104Lm/W | |
| Power | 35W | |
| Minimum Operating Temperature | -10°C | |
| Lifespan | 50000h | |
| Voltage | 220V, 240V | |
| Maximum Operating Temperature | 45°C | |
| IP Rating | IP40, IP20 | |
| Standards/Approvals | CE/CB/TV/UKCA/EAC | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Type Panel | ||
Product Type LED Panel Light | ||
Length 1.195m | ||
Luminous Flux 3540lm | ||
Width 295mm | ||
Housing Material Aluminium | ||
Lamp Shape Rectangular | ||
Lamp Supplied Yes | ||
Colour Temperature 4000K | ||
Colour Cool White | ||
Luminous Efficacy 104Lm/W | ||
Power 35W | ||
Minimum Operating Temperature -10°C | ||
Lifespan 50000h | ||
Voltage 220V, 240V | ||
Maximum Operating Temperature 45°C | ||
IP Rating IP40, IP20 | ||
Standards/Approvals CE/CB/TV/UKCA/EAC | ||
- COO (Country of Origin):
- CN
The LEDVANCE rectangular recessed panel luminaire with low glare offers several benefits, including a high color rendering index (Ra>90) with up to 104 lm/W, good glare reduction (UGR ≤ 19), and low flicker light thanks to special electronic control gear. It features an external driver for extended flexibility and easy installation, with versions available with DALI ECG. Backed by a 5-year guarantee, this luminaire serves as a direct replacement for luminaires with fluorescent lamps and finds applications in offices, conference rooms, reception areas, foyers, corridors, elevators, and is suitable for recessed ceiling systems with a grid size of 1200 x 300 mm, providing efficient and comfortable lighting solutions with reduced glare.
Extruded aluminium frame
Polystyrene diffuser
Lifetime (L80/B10) up to 50000 h (at 25 °C)
Related links
- LEDVANCE 33 W Rectangular LED Panel Light 4000K, L 1.195 m W 295mm
- LEDVANCE 33 W Rectangular LED Panel Light 4000K, L 1.195 m W 295mm
- LEDVANCE 30 W Rectangular LED Panel Light 4000K, L 1.195 m W 295mm
- LEDVANCE 26 W Rectangular LED Panel Light 4000K, L 1.195 m W 295mm
- LEDVANCE 53 W Rectangular LED Panel Light 4000K, L 1.195 m W 595mm
- RS PRO 42 W Rectangular LED Panel Light 4000K, L 1.195 m W 595mm
- LEDVANCE 42 W Rectangular LED Panel Light 4000K, L 1.195 m W 595mm
- LEDVANCE 33 W Rectangular LED Panel Light 3000K, L 1.195 m W 295mm
