Seeit 9 W Round LED Panel Light, Warm White, 3000K, L 148 mm W 12mm
- RS Stock No.:
- 286-3964
- Mfr. Part No.:
- AMP0045
- Manufacturer:
- Seeit
Subtotal (1 unit)*
€22.46
(exc. VAT)
€27.63
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.46 |
*price indicative
- RS Stock No.:
- 286-3964
- Mfr. Part No.:
- AMP0045
- Manufacturer:
- Seeit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeit | |
| Lamp Type | LED | |
| Product Type | LED Panel Light | |
| Length | 148mm | |
| Width | 12mm | |
| Luminous Flux | 720lm | |
| Housing Material | Aluminium | |
| Lamp Shape | Round | |
| Colour Temperature | 3000K | |
| Colour | Warm White | |
| Power | 9W | |
| Minimum Operating Temperature | -40°C | |
| Lifespan | 50h | |
| Voltage | 12V | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE and RoHS | |
| Select all | ||
|---|---|---|
Brand Seeit | ||
Lamp Type LED | ||
Product Type LED Panel Light | ||
Length 148mm | ||
Width 12mm | ||
Luminous Flux 720lm | ||
Housing Material Aluminium | ||
Lamp Shape Round | ||
Colour Temperature 3000K | ||
Colour Warm White | ||
Power 9W | ||
Minimum Operating Temperature -40°C | ||
Lifespan 50h | ||
Voltage 12V | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE and RoHS | ||
- COO (Country of Origin):
- CN
The Seeit round concealed LED slim panel light operates with a DC power supply at low voltage, specifically 12Vdc. It is not compatible with 110Vac or 230Vac. These lights are well-suited for illuminating interiors, including motorhomes, trucks, chalets, and garden sheds, as well as installations with photovoltaic panels. With a round shape and extra-flat thickness, along with a wide lighting angle of 120 degrees, these lights provide optimal lighting in living spaces. They feature a color temperature of 3000K, ensuring warm and inviting illumination.
Material aluminium
Certification CE and RoHS
Related links
- Seeit 6 W Round LED Panel Light 3000K, L 120 mm W 12mm
- Seeit 12 W Round LED Panel Light 3000K, L 170 mm W 12mm
- Seeit 3 W Round LED Panel Light 3000K, L 85 mm W 12mm
- RS PRO 9 W Round LED Panel Light Warm White L 150 mm W 150mm
- RS PRO 18 W Round LED Panel Light Warm White L 220 mm W 220mm
- RS PRO 6 W Round LED Panel Light Warm White L 120 mm W 120mm
- RS PRO 12 W Round LED Panel Light Warm White 6000K, L 170 mm W 170mm
- LEDVANCE 30 W LED Panel Light Warm White L 1.2 m W 600mm
