Sylvania 34 W Square LED Panel Light, Neutral White, 4000K, L 595 mm W 595mm
- RS Stock No.:
- 288-9797
- Mfr. Part No.:
- 47250
- Manufacturer:
- Sylvania
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-9797
- Mfr. Part No.:
- 47250
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Product Type | LED Panel Light | |
| Lamp Type | LED | |
| Length | 595mm | |
| Width | 595mm | |
| Luminous Flux | 4650lm | |
| Housing Material | Steel | |
| Number of Lamps | 1 | |
| Depth | 60mm | |
| Lamp Shape | Square | |
| Colour Temperature | 4000K | |
| Colour | Neutral White | |
| Power | 34W | |
| Luminous Efficacy | 137Lm/W | |
| Minimum Operating Temperature | -10°C | |
| Lifespan | 77000h | |
| Voltage | 240V | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, Class II, CE | |
| IP Rating | IP20, IP40 | |
| Series | QUADRO UGR16 600x600 MULTIPOWER | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Product Type LED Panel Light | ||
Lamp Type LED | ||
Length 595mm | ||
Width 595mm | ||
Luminous Flux 4650lm | ||
Housing Material Steel | ||
Number of Lamps 1 | ||
Depth 60mm | ||
Lamp Shape Square | ||
Colour Temperature 4000K | ||
Colour Neutral White | ||
Power 34W | ||
Luminous Efficacy 137Lm/W | ||
Minimum Operating Temperature -10°C | ||
Lifespan 77000h | ||
Voltage 240V | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, Class II, CE | ||
IP Rating IP20, IP40 | ||
Series QUADRO UGR16 600x600 MULTIPOWER | ||
- COO (Country of Origin):
- CN
The Sylvania Unique stylish recessed modular Led luminaire, ideal for general indoor lighting applications such as breakout areas, offices and meeting rooms. Steel frame with integrated reflector, passive cooling.
Degree of Protection IP40/IP20, suitable for indoor environment
IR/UV free light source without heat radiation
Related links
- Sylvania 36 W Square LED Panel Light 4000K, L 595 mm W 595mm
- Philips Lighting 28 W Square LED Panel Light 4000K, L 595 mm W 595mm
- PowerLED 30 W Square Panel Light 4000K, L 595 mm W 595mm
- Ansell Lighting 29 W Rectangular LED Panel Light 4000K, L 595 mm W 595mm
- LEDVANCE 26 W Square LED Panel Light 4000K, L 595 mm W 595mm
- LEDVANCE 36 W Square LED Panel Light 4000K, L 595 mm W 595mm
- LEDVANCE 28 W Square LED Panel Light 4000K, L 595 mm W 595mm
- LEDVANCE 30 W Square LED Panel Light 4000K, L 595 mm W 595mm
