Intelligent LED Solutions 24V dc Green, Red LED Strip, 2 m Length
- RS Stock No.:
- 283-203
- Mfr. Part No.:
- ILPN-K508-GNRD-2M0-SK12410 -I1
- Manufacturer:
- Intelligent LED Solutions
Get a bulk buy discount
Add 10 more to save €44.40
View bulk pricing optionsSubtotal (1 unit)*
€44.35
(exc. VAT)
€54.55
(inc. VAT)
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €44.35 | - |
| 10 + | €39.91 | €44.40 |
*price indicative
- RS Stock No.:
- 283-203
- Mfr. Part No.:
- ILPN-K508-GNRD-2M0-SK12410 -I1
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| LED Colour | Green, Red | |
| Product Type | LED Strip | |
| Strip Length | 2m | |
| Strip Width | 13mm | |
| Voltage | 24V dc | |
| IP Rating | IP67 | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 17mm | |
| Standards/Approvals | IEC 62471:2006 | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
LED Colour Green, Red | ||
Product Type LED Strip | ||
Strip Length 2m | ||
Strip Width 13mm | ||
Voltage 24V dc | ||
IP Rating IP67 | ||
Flexible/Rigid Flexible | ||
LED Pitch 17mm | ||
Standards/Approvals IEC 62471:2006 | ||
- COO (Country of Origin):
- TW
The Intelligent LED Solutions Flexible LED Neon Strips look a lot like neon, but without the need for transformers or high cost glass tubing and gasses. These LED neon strips feature a single-color LED strip with a insert of translucent silicone rubber which acts as a diffuser giving the product the neon style. An IP67 rating means these products can withstand normal environmental conditions, meaning they are just as good outside as they are inside.
Mounting is simple using our clip in brackets
White diffuser material
Related links
- Intelligent LED Solutions 24V dc Green LED Strip 2 m Length
- Intelligent LED Solutions 24V White LED Strip 2 m Length
- Intelligent LED Solutions 24V Red LED Strip 2 m Length
- Intelligent LED Solutions 24V Blue LED Strip 2 m Length
- Intelligent LED Solutions 24V Green Blue LED Strip 2 m Length
- Intelligent LED Solutions 5V RGB LED Strip 2 m Length
- Intelligent LED Solutions 12V dc RGB LED Strip 2 m Length
- Intelligent LED Solutions 5V dc RGB LED Strip 2 m Length
