PowerLED 24V White LED Strip Light, 4000K Colour Temp, 5 m Length
- RS Stock No.:
- 870-931
- Mfr. Part No.:
- D0-2-160-65
- Manufacturer:
- PowerLED
Image representative of range
Subtotal (1 reel of 1 metre)*
€86.18
(exc. VAT)
€106.00
(inc. VAT)
- Shipping from 24 November 2026
Reel(s) | Per Reel |
|---|---|
| 1 + | €86.18 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 870-931
- Mfr. Part No.:
- D0-2-160-65
- Manufacturer:
- PowerLED
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Product Type | LED Strip Light | |
| LED Colour | White | |
| Strip Length | 5m | |
| Strip Width | 8mm | |
| Voltage | 24V | |
| Number of LEDs Per Metre | 160 | |
| Colour Temperature | 4000K | |
| IP Rating | IP65 | |
| Power Per Metre | 8.2W | |
| Typical Luminous Flux lm/m | 1184lm/m | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 6.25mm | |
| Series | FLEX 160 | |
| Standards/Approvals | RoHS | |
| Better World Verification | EU Energy Efficiency Label D, UK Energy Efficiency Label D | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Product Type LED Strip Light | ||
LED Colour White | ||
Strip Length 5m | ||
Strip Width 8mm | ||
Voltage 24V | ||
Number of LEDs Per Metre 160 | ||
Colour Temperature 4000K | ||
IP Rating IP65 | ||
Power Per Metre 8.2W | ||
Typical Luminous Flux lm/m 1184lm/m | ||
Flexible/Rigid Flexible | ||
LED Pitch 6.25mm | ||
Series FLEX 160 | ||
Standards/Approvals RoHS | ||
Better World Verification EU Energy Efficiency Label D, UK Energy Efficiency Label D | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
Related links
- PowerLED 24V Neutral White LED Strip Light 5000 mm Length
- PowerLED 24V White LED Strip Light 5000 mm Length
- PowerLED 24V Cool White LED Strip Light 5000 mm Length
- PowerLED 24V Blue Red 4000K Colour Temp, 5000 mm Length
- PowerLED 24V White LED Strip Light 20000 mm Length
- PowerLED 24V Warm White LED Strip Light 5000 mm Length
- PowerLED 24V Cool White LED Strip Light 5000 mm Length
- PowerLED 24V dc White LED Strip Light 5m Length
