RS Better World
PowerLED 24V Warm White LED Strip Light, 3000K Colour Temp, 5 m Length
- RS Stock No.:
- 870-937
- Mfr. Part No.:
- C0-2-208-65
- Manufacturer:
- PowerLED
Subtotal (1 reel of 1 metre)*
€124.67
(exc. VAT)
€153.34
(inc. VAT)
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel |
|---|---|
| 1 + | €124.67 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 870-937
- Mfr. Part No.:
- C0-2-208-65
- Manufacturer:
- PowerLED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Product Type | LED Strip Light | |
| LED Colour | Warm White | |
| Strip Length | 5m | |
| Strip Width | 8mm | |
| Voltage | 24V | |
| Number of LEDs Per Metre | 208 | |
| Colour Temperature | 3000K | |
| IP Rating | IP65 | |
| Power Per Metre | 12.7W | |
| Typical Luminous Flux lm/m | 1777lm/m | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 4.81mm | |
| Series | FLEX 208 | |
| Standards/Approvals | RoHS | |
| Better World Verification | EU Energy Efficiency Label D, UK Energy Efficiency Label D | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Product Type LED Strip Light | ||
LED Colour Warm White | ||
Strip Length 5m | ||
Strip Width 8mm | ||
Voltage 24V | ||
Number of LEDs Per Metre 208 | ||
Colour Temperature 3000K | ||
IP Rating IP65 | ||
Power Per Metre 12.7W | ||
Typical Luminous Flux lm/m 1777lm/m | ||
Flexible/Rigid Flexible | ||
LED Pitch 4.81mm | ||
Series FLEX 208 | ||
Standards/Approvals RoHS | ||
Better World Verification EU Energy Efficiency Label D, UK Energy Efficiency Label D | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
The PowerLED Flex-Tape is a high-performance lighting solution engineered for moisture-prone indoor and outdoor environments. This IP65-rated strip combines impressive efficiency with a high-density LED layout to ensure smooth, uniform illumination for demanding architectural projects.
Superior 140 LM/W efficacy
Intense 1777 lumens per metre
Precise 38.45mm cut points
High density 208 LEDs per metre
Related links
- PowerLED 24V Warm White LED Strip Light 5000 mm Length
- PowerLED 24V Cool White LED Strip Light 5000 mm Length
- PowerLED 24V White LED Strip Light 5000 mm Length
- PowerLED 24V Warm White LED Strip Light 20000 mm Length
- PowerLED 24V White LED Strip Light 5000 mm Length
- PowerLED 24V Cool White LED Strip Light 5000 mm Length
- PowerLED 24V Warm White LED Strip Light 5000 mm Length
- PowerLED 24V Blue Red 3000K Colour Temp, 5000 mm Length
