PowerLED 24V White LED Strip Light, 6500K Colour Temp, 5 m Length
- RS Stock No.:
- 870-959
- Mfr. Part No.:
- DOB-640-TN-20
- Manufacturer:
- PowerLED
Subtotal (1 reel of 1 metre)*
€174.05
(exc. VAT)
€214.08
(inc. VAT)
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel |
|---|---|
| 1 + | €174.05 |
*price indicative
- RS Stock No.:
- 870-959
- Mfr. Part No.:
- DOB-640-TN-20
- Manufacturer:
- PowerLED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Product Type | LED Strip Light | |
| LED Colour | White | |
| Strip Length | 5m | |
| Strip Width | 10mm | |
| Voltage | 24V | |
| Number of LEDs Per Metre | 640 | |
| Colour Temperature | 6500K | |
| IP Rating | IP20 | |
| Power Per Metre | 50W | |
| Typical Luminous Flux lm/m | 280lm/m | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 1.56mm | |
| Series | DOB | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Product Type LED Strip Light | ||
LED Colour White | ||
Strip Length 5m | ||
Strip Width 10mm | ||
Voltage 24V | ||
Number of LEDs Per Metre 640 | ||
Colour Temperature 6500K | ||
IP Rating IP20 | ||
Power Per Metre 50W | ||
Typical Luminous Flux lm/m 280lm/m | ||
Flexible/Rigid Flexible | ||
LED Pitch 1.56mm | ||
Series DOB | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The PowerLED Tunable White LED flexible tapes that utilize Diffused On Board technology to provide a completely spot-free light output. These tapes allow users to adjust the color temperature from a warm to a cool.
Power consumption of 16W per meter with a typical luminous flux of 720 to 800 lumens
Versatile ingress protection options including IP20 for dry areas and IP67 for moisture resistance
Related links
- PowerLED 24V White LED Strip Light 5000 mm Length
- PowerLED 24V Blue Red 3000K Colour Temp, 5000 mm Length
- PowerLED 24V Blue Red 2500K Colour Temp, 5000 mm Length
- PowerLED 24V Blue Red 6000K Colour Temp, 5000 mm Length
- PowerLED 24V Blue Red 4000K Colour Temp, 5000 mm Length
- PowerLED 24V White LED Strip Light 5000 mm Length
- PowerLED 24V White LED Strip Light 5000 mm Length
- PowerLED 24V White LED Strip Light 5000 mm Length
