PowerLED 24V White LED Strip Light, 4000K Colour Temp, 5 m Length
- RS Stock No.:
- 871-014
- Mfr. Part No.:
- D0-2-208-65-95
- Manufacturer:
- PowerLED
Subtotal (1 reel of 1 metre)*
€182.56
(exc. VAT)
€224.55
(inc. VAT)
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel |
|---|---|
| 1 + | €182.56 |
*price indicative
- RS Stock No.:
- 871-014
- Mfr. Part No.:
- D0-2-208-65-95
- Manufacturer:
- PowerLED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| LED Colour | White | |
| Product Type | LED Strip Light | |
| Strip Length | 5m | |
| Strip Width | 8mm | |
| Voltage | 24V | |
| Number of LEDs Per Metre | 208 | |
| Colour Temperature | 4000K | |
| IP Rating | IP65 | |
| Power Per Metre | 12.7W | |
| Typical Luminous Flux lm/m | 1777lm/m | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 4.81mm | |
| Standards/Approvals | RoHS | |
| Series | FLEX 208 | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
LED Colour White | ||
Product Type LED Strip Light | ||
Strip Length 5m | ||
Strip Width 8mm | ||
Voltage 24V | ||
Number of LEDs Per Metre 208 | ||
Colour Temperature 4000K | ||
IP Rating IP65 | ||
Power Per Metre 12.7W | ||
Typical Luminous Flux lm/m 1777lm/m | ||
Flexible/Rigid Flexible | ||
LED Pitch 4.81mm | ||
Standards/Approvals RoHS | ||
Series FLEX 208 | ||
- COO (Country of Origin):
- CN
The PowerLED Flexible LED Tapes designed for high-density illumination with 208 LEDs per meter. These tapes deliver a NEUTRAL 4000K white light.
High luminous efficacy ranging from 126 to 157 lumens per Watt depending on the specific model
Versatile environmental protection options with both IP20 and IP65 rated versions available
Related links
- PowerLED 24V White LED Strip Light 5000 mm Length
- PowerLED 24V Cool White LED Strip Light 5000 mm Length
- PowerLED 24V Neutral White LED Strip Light 5000 mm Length
- PowerLED 24V Cool White LED Strip Light 5000 mm Length
- PowerLED 24V Warm White LED Strip Light 5000 mm Length
- PowerLED 24V Cool White LED Strip Light 5000 mm Length
- PowerLED 24V White LED Strip Light 20000 mm Length
- PowerLED 24V dc White LED Strip Light 5m Length
