PowerLED 48V Blue, Green, Red, White LED Strip Light, 3000K Colour Temp, 15 m Length
- RS Stock No.:
- 871-017
- Mfr. Part No.:
- RGB30K-48-100-20
- Manufacturer:
- PowerLED
Subtotal (1 reel of 1 metre)*
€250.72
(exc. VAT)
€308.39
(inc. VAT)
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel |
|---|---|
| 1 + | €250.72 |
*price indicative
- RS Stock No.:
- 871-017
- Mfr. Part No.:
- RGB30K-48-100-20
- Manufacturer:
- PowerLED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Product Type | LED Strip Light | |
| LED Colour | Blue, Green, Red, White | |
| Strip Length | 15m | |
| Strip Width | 12mm | |
| Voltage | 48V | |
| Number of LEDs Per Metre | 200 | |
| Colour Temperature | 3000K | |
| IP Rating | IP20 | |
| Power Per Metre | 19.2W | |
| Typical Luminous Flux lm/m | 850lm/m | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 10mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Product Type LED Strip Light | ||
LED Colour Blue, Green, Red, White | ||
Strip Length 15m | ||
Strip Width 12mm | ||
Voltage 48V | ||
Number of LEDs Per Metre 200 | ||
Colour Temperature 3000K | ||
IP Rating IP20 | ||
Power Per Metre 19.2W | ||
Typical Luminous Flux lm/m 850lm/m | ||
Flexible/Rigid Flexible | ||
LED Pitch 10mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The PowerLED RGB-White Flex-Tape is a high-performance solution for extensive architectural lighting runs. This versatile 48V DC strip allows for impressive 15 metre continuous lengths from a single power source, delivering vibrant colour mixing and dedicated white light without the need for additional drivers.
Continuous 15 metre single end power
RGB Plus single colour white chips
Precise 100mm cut points
Industrial grade adhesive backing tape
Related links
- PowerLED 48V Blue Red 3000K Colour Temp, 15000 mm Length
- PowerLED 48V Blue Red 4000K Colour Temp, 15000 mm Length
- PowerLED 48V Blue Red 2700K Colour Temp, 15000 mm Length
- PowerLED 48V Blue Red 6000K Colour Temp, 15000 mm Length
- PowerLED 24V Blue Red 3000K Colour Temp, 5000 mm Length
- PowerLED 24V White LED Strip Light 5000 mm Length
- PowerLED 24V Warm White LED Strip Light 5000 mm Length
- PowerLED 24V Warm White LED Strip Light 20000 mm Length
