Login / Register to access your benefits
Recently searched

    RS PRO 24V White LED Strip Light, 2700 → 3200K Colour Temp, 10m Length

    Bulk discount available

    Subtotal (1 unit)*

    €143.63

    (exc. VAT)

    €176.66

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 22 unit(s) ready to ship from another location
    • Plus 17 unit(s) shipping from 27 June 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 1€143.63
    2 - 4€134.57
    5 +€126.67

    *price indicative

    RS Stock No.:
    153-3659
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    LED Colours

    White

    Strip Length

    10m

    Strip Width

    8mm

    Voltage Rating

    24V

    Number of LEDs per Metre

    60

    Colour Temperature

    2700 → 3200K

    IP Rating

    IP20

    Flexible/Rigid

    Flexible

    Series

    LS

    Related links