- RS Stock No.:
- 153-3662
- Manufacturer:
- RS PRO
5 In stock for delivery within 2 working days
Added
Price Each
€143.63
(exc. VAT)
€176.66
(inc. VAT)
Units | Per unit |
1 - 1 | €143.63 |
2 - 4 | €134.57 |
5 + | €126.67 |
- RS Stock No.:
- 153-3662
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS PRO Neutral White LED Strip 10 m 24 V
Use this RS PRO white LED strip for a reliable and simple way to illuminate an object. Its 10-metre length with 60 LEDs per metre means it offers sufficient lighting coverage.
The strip is easy to install as it doesn't require any preparation or tools. Simply secure it to a surface using the self-adhesive back. The strip's flexibility allows it to fit on curved surfaces and into corners. The lights are neutral white, making the strip a good choice for home use. Its wide viewing angle of 120° means the strip is visible from most positions.
This product is appropriate for indoor applications like guidance lighting and signage. It's also used to illuminate doorways and other architectural elements.
The strip is easy to install as it doesn't require any preparation or tools. Simply secure it to a surface using the self-adhesive back. The strip's flexibility allows it to fit on curved surfaces and into corners. The lights are neutral white, making the strip a good choice for home use. Its wide viewing angle of 120° means the strip is visible from most positions.
This product is appropriate for indoor applications like guidance lighting and signage. It's also used to illuminate doorways and other architectural elements.
Features and Benefits
- LS series
- Colour temperature of 4000 to 4500 K
- Current rating of 400 mA per metre
- Power per metre of 4.8 W
- Voltage rating of 24 V
- Strip length of 10 m
- IP20 rating for resistance to dust and particles over 12 mm in size
Specifications
Attribute | Value |
---|---|
LED Colours | Neutral White |
Strip Length | 10m |
Strip Width | 8mm |
Voltage Rating | 24V |
Number of LEDs per Metre | 60 |
Colour Temperature | 4000 → 4500K |
IP Rating | IP20 |
Flexible/Rigid | Flexible |
Series | LS |