Intelligent LED Solutions 5V dc RGB LED Strip, 3000K Colour Temp, 2 m Length
- RS Stock No.:
- 180-7503
- Distrelec Article No.:
- 303-08-086
- Mfr. Part No.:
- ILPX-K307-RGB1-2M0-SK15V07-01.
- Manufacturer:
- Intelligent LED Solutions
Get a bulk buy discount
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€130.77
(exc. VAT)
€160.85
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | €130.77 | - |
| 3 - 4 | €127.42 | 2% |
| 5 + | €124.24 | 4% |
*price indicative
- RS Stock No.:
- 180-7503
- Distrelec Article No.:
- 303-08-086
- Mfr. Part No.:
- ILPX-K307-RGB1-2M0-SK15V07-01.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| LED Colour | RGB | |
| Product Type | LED Strip | |
| Strip Length | 2m | |
| Strip Width | 12mm | |
| Voltage | 5V dc | |
| Colour Temperature | 3000K | |
| IP Rating | IP67 | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 7mm | |
| Standards/Approvals | CE, IEC EN 62384 | |
| Series | ILP | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
LED Colour RGB | ||
Product Type LED Strip | ||
Strip Length 2m | ||
Strip Width 12mm | ||
Voltage 5V dc | ||
Colour Temperature 3000K | ||
IP Rating IP67 | ||
Flexible/Rigid Flexible | ||
LED Pitch 7mm | ||
Standards/Approvals CE, IEC EN 62384 | ||
Series ILP | ||
- COO (Country of Origin):
- CN
The Intelligent LED Solutions LED Pixel (ILP) range of products are based around the industry standard SK6812 LED driver IC. Each of the RGB LEDs has one of these tiny devices built in, enabling you to drive the whole 2m LED flexi strip with just 3 wires and having individual control over each and every one of the LEDs. Each LED can be set to any 8-bit RGB combination giving 24-bit colour depth. The LEDs are controlled by internal drivers that are chained together on the strip, so you can have any number of LEDs in your design, giving you the option to cut the flexi strip at any point. These ILP flexi strips come with either 3M thermal double sided tape on the back, or in their own IP67 weatherproof housing.
Reel Length: 2000mm
LED Pitch: 7mm
Strip Width non IP version: 7mm
Full control over each LED with serial data
White flexi material
Related links
- Intelligent LED Solutions 5V dc RGB LED Strip 2 m Length
- Intelligent LED Solutions 5V dc RGB LED Strip 2 m Length
- Intelligent LED Solutions 12V dc RGB LED Strip 2 m Length
- Intelligent LED Solutions 24V Green Blue LED Strip 2 m Length
- Intelligent LED Solutions 5.5V RGB LED Strip, 3000K Colour Temp
- Intelligent LED Solutions 5V RGB LED Strip 2 m Length
- Intelligent LED Solutions 5.5V dc RGB LED Strip, 3000K Colour Temp
- Intelligent LED Solutions 5.5V RGB LED Strip, 4000K Colour Temp
