Osram 24V dc White LED Strip, 2700K Colour Temp, 5 m Length
- RS Stock No.:
- 210-1558
- Mfr. Part No.:
- TFP300-G1-865-05
- Manufacturer:
- Osram
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€134.67
(exc. VAT)
€165.64
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €134.67 |
| 5 - 9 | €127.39 |
| 10 - 24 | €124.03 |
| 25 - 49 | €120.94 |
| 50 + | €117.84 |
*price indicative
- RS Stock No.:
- 210-1558
- Mfr. Part No.:
- TFP300-G1-865-05
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| LED Colour | White | |
| Product Type | LED Strip | |
| Strip Length | 5m | |
| Strip Width | 11.1mm | |
| Voltage | 24V dc | |
| Number of LEDs Per Metre | 70 | |
| Colour Temperature | 2700K | |
| IP Rating | IP00 | |
| Typical Luminous Flux lm/m | 2500lm/m | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 14.29mm | |
| Series | TFP300-G1 | |
| Standards/Approvals | EAC, IEC 60721-3 | |
| Select all | ||
|---|---|---|
Brand Osram | ||
LED Colour White | ||
Product Type LED Strip | ||
Strip Length 5m | ||
Strip Width 11.1mm | ||
Voltage 24V dc | ||
Number of LEDs Per Metre 70 | ||
Colour Temperature 2700K | ||
IP Rating IP00 | ||
Typical Luminous Flux lm/m 2500lm/m | ||
Flexible/Rigid Flexible | ||
LED Pitch 14.29mm | ||
Series TFP300-G1 | ||
Standards/Approvals EAC, IEC 60721-3 | ||
- COO (Country of Origin):
- CN
The Osram family TEC Flex Protect Shortpitch 300 Pre-wired LED strip, simple and quick plug-and-play installation.Easy mounting on many smooth surfaces thanks to self-adhesive tape at the back.
Flexible and cuttable LED strip
Recommended in system use with OPTOTRONIC
Luminous flux: up to 1560 lm/m
Color consistency in 3 SDCM
Related links
- Osram 24V dc White LED Strip 5000 mm Length
- Osram 24V dc White LED Strip 5000 mm Length
- Osram 24V dc White LED Strip 5000 mm Length
- Osram 24V dc White LED Strip 5020 mm Length
- Osram 24V dc White LED Strip 5000 mm Length
- Osram 24V dc White LED Strip 5000 mm Length
- Osram 24V dc White LED Strip 5000 mm Length
- Osram 24V dc White LED Strip 5000 mm Length
