Better World
Lumileds 44.4V dc White LED Strip, 223mm Length
- RS Stock No.:
- 232-0759
- Mfr. Part No.:
- L213-3070016MRH001
- Manufacturer:
- Lumileds
Bulk discount available
Subtotal (1 unit)*
€11.01
(exc. VAT)
€13.54
(inc. VAT)
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €11.01 |
| 10 - 24 | €10.48 |
| 25 - 49 | €10.25 |
| 50 + | €10.04 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 232-0759
- Mfr. Part No.:
- L213-3070016MRH001
- Manufacturer:
- Lumileds
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colours | White | |
| Strip Length | 223mm | |
| Strip Width | 49.5mm | |
| Voltage Rating | 44.4V dc | |
| Series | LUXEON XR-5050 SQR | |
| Better World Verification | Energy Efficiency Rating D | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colours White | ||
Strip Length 223mm | ||
Strip Width 49.5mm | ||
Voltage Rating 44.4V dc | ||
Series LUXEON XR-5050 SQR | ||
Better World Verification Energy Efficiency Rating D | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
LUXEON XR-5050 SQR MATRIX module,3000K
The Lumileds LUXEON XR-5050 LED modules optimized for lighting applications requiring high efficacy LED arrays mounted on a rigid and thermally conductive substrate. LUXEON XR-5050 SQR is a complete solution when used in combination with standard third party optics and heatsinks.
Superior board level colour control of ≤ 3SDCM
Design compatible with standard third party optics
Excellent case to heatsink thermal resistance of 3.5K/Wth
Design compatible with standard third party optics
Excellent case to heatsink thermal resistance of 3.5K/Wth
Related links
- Lumileds 44.4V dc White LED Strip, 223mm Length
- Lumileds 22.2V dc White LED Strip, 223mm Length
- Lumileds 44.4V dc White LED Strip, 172.2mm Length
- Lumileds 22.2V dc White LED Strip, 121.4mm Length
- Lumileds 22.2V dc White LED Strip, 172.2mm Length
- Lumileds 33.3V dc White LED Strip, 121.4mm Length
- Osram 45V dc LED Strip Light 223mm Length
- PowerLED 24V dc White LED Strip Light, 5m Length
